-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W7519
|
Newark | Res, Thick Film, 240K, 5%, 0.1W, 0603, Reel, Resistance:240Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-3GEYJ244V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
P240KGCT-ND
|
DigiKey | RES SMD 240K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1035271 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
ERJ-3GEYJ244V
|
Avnet Americas | SMD Chip Resistor, 240 kOhm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-3GEYJ244V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0035 / $0.0038 | Buy Now |
DISTI #
667-ERJ-3GEYJ244V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 240Kohms 5% AEC-Q200 RoHS: Compliant | 15275 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V79:2366_27194016
|
Arrow Electronics | Res Thick Film 0603 240K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 2146 | Americas - 345000 |
|
Buy Now | |
DISTI #
V72:2272_11335127
|
Arrow Electronics | Res Thick Film 0603 240K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1151 Container: Cut Strips | Americas - 2247 |
|
$0.0028 / $0.0040 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 0603 240Kohms 5% AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0040 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 240K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
115000 In Stock |
|
$0.0034 / $0.0053 | Buy Now |
DISTI #
66716748
|
Verical | Res Thick Film 0603 240K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2084 Package Multiple: 1 Date Code: 2146 | Americas - 345000 |
|
$0.0028 | Buy Now |
DISTI #
51675186
|
Verical | Res Thick Film 0603 240K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 Date Code: 1604 | Americas - 80000 |
|
$0.0041 / $0.0069 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy