-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W7508
|
Newark | Res, Thick Film, 2M, 5%, 0.1W, 0603, Reel, Resistance:2Mohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75Vrohs Compliant: Yes |Panasonic ERJ-3GEYJ205V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0010 | Buy Now |
DISTI #
P2.0MGCT-ND
|
DigiKey | RES SMD 2M OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
618309 In Stock |
|
$0.0037 / $0.1000 | Buy Now |
DISTI #
ERJ-3GEYJ205V
|
Avnet Americas | SMD Chip Resistor, 2 MOhm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film - Tape and Reel (Alt: ERJ-3GEYJ205V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0035 / $0.0038 | Buy Now |
DISTI #
667-ERJ-3GEYJ205V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 2Mohms 5% Tol AEC-Q200 RoHS: Compliant | 57184 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_11335120
|
Arrow Electronics | Res Thick Film 0603 2M Ohm 5% 0.1W(1/10W) -400ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1820 Container: Cut Strips | Americas - 36878 |
|
$0.0028 | Buy Now |
|
Future Electronics | ERJ Series 0603 2 MOhm 0.1 W ±5 % -400/150 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0038 / $0.0044 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 2M Ohm 5% 0.1W(1/10W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
184350 In Stock |
|
$0.0041 / $0.0067 | Buy Now |
DISTI #
51663552
|
Verical | Res Thick Film 0603 2M Ohm 5% 0.1W(1/10W) -400ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 Date Code: 1248 | Americas - 180000 |
|
$0.0053 / $0.0087 | Buy Now |
DISTI #
31324765
|
Verical | Res Thick Film 0603 2M Ohm 5% 0.1W(1/10W) -400ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2273 Package Multiple: 1 Date Code: 1820 | Americas - 36878 |
|
$0.0028 | Buy Now |
|
Bristol Electronics | 1546 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy