-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W7503
|
Newark | Res, Thick Film, 20R, 5%, 0.1W, 0603, Reel, Resistance:20Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-3GEYJ200V Min Qty: 50000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0010 | Buy Now |
DISTI #
65T8596
|
Newark | Res, Thick Film, 20R, 5%, 0.1W, 0603, Resistance:20Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-3GEYJ200V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0050 | Buy Now |
DISTI #
P20GCT-ND
|
DigiKey | RES SMD 20 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12591 In Stock |
|
$0.0042 / $0.1000 | Buy Now |
DISTI #
ERJ-3GEYJ200V
|
Avnet Americas | SMD Chip Resistor, 20 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-3GEYJ200V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0029 / $0.0031 | Buy Now |
DISTI #
667-ERJ-3GEYJ200V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 20ohms 5% AEC-Q200 RoHS: Compliant | 45743 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | ERJ Series 0603 20 Ohm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 50000Reel |
|
$0.0033 / $0.0040 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 20 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
56333 In Stock |
|
$0.0030 / $0.0034 | Buy Now |
|
Bristol Electronics | 21700 |
|
RFQ | ||
DISTI #
ERJ-3GEYJ200V
|
TTI | Thick Film Resistors - SMD 0603 20ohms 5% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0036 / $0.0040 | Buy Now |
DISTI #
SMC-ERJ-3GEYJ200V
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 11383 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy