-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK2257
|
Newark | Res, 1R5, 5%, 0.1W, Thick Film, 0603, Resistance:1.5Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-3GEYJ1R5V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
P1.5GCT-ND
|
DigiKey | RES SMD 1.5 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
87455 In Stock |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
ERJ-3GEYJ1R5V
|
Avnet Americas | SMD Chip Resistor, 1.5 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-3GEYJ1R5V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0033 / $0.0038 | Buy Now |
DISTI #
667-ERJ-3GEYJ1R5V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 1.5ohms 5% Tol AEC-Q200 RoHS: Compliant | 22175 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 | 0 |
|
$0.0040 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 1.5 Ohm 5% 0.1W(1/10W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
120001 In Stock |
|
$0.0030 / $0.0034 | Buy Now |
DISTI #
ERJ-3GEYJ1R5V
|
TTI | Thick Film Resistors - SMD 0603 1.5ohms 5% Tol AEC-Q200 pbFree: Pb-Free Min Qty: 50000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0034 / $0.0036 | Buy Now |
|
Master Electronics | Res Thick Film 0603 1.5 Ohm 5% 0.1W(1/10W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
120001 In Stock |
|
$0.0030 / $0.0034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy