-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8583
|
Newark | Res, Thick Film, 1K6, 5%, 0.1W, 0603, Resistance:1.6Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-3GEYJ162V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0050 | Buy Now |
DISTI #
97W7493
|
Newark | Res, Thick Film, 1K6, 5%, 0.1W, 0603, Reel, Resistance:1.6Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-3GEYJ162V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
P1.6KGCT-ND
|
DigiKey | RES SMD 1.6K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
87594 In Stock |
|
$0.0037 / $0.1000 | Buy Now |
DISTI #
ERJ-3GEYJ162V
|
Avnet Americas | SMD Chip Resistor, 1.6 kOhm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-3GEYJ162V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 110000 |
|
$0.0006 | Buy Now |
DISTI #
667-ERJ-3GEYJ162V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 1.6Kohms 5% AEC-Q200 RoHS: Compliant | 15965 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_11335109
|
Arrow Electronics | Res Thick Film 0603 1.6K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1837 Container: Cut Strips | Americas - 32751 |
|
$0.0010 / $0.0160 | Buy Now |
DISTI #
70269548
|
RS | Resistor, Thick Film, Res 1.6 Kilohms, Pwr-Rtg 0.1 W, Tol 5%,SMT,0603,Cut Tape | Panasonic Electronic Components ERJ-3GEYJ162V RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0080 | RFQ |
|
Future Electronics | ERJ Series 0603 1.6 kOhm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0039 / $0.0046 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 1.6K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
114590 In Stock |
|
$0.0035 / $0.0048 | Buy Now |
DISTI #
51646418
|
Verical | Res Thick Film 0603 1.6K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 5000 Date Code: 1303 | Americas - 110000 |
|
$0.0047 / $0.0062 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy