-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P1.0KGCT-ND
|
DigiKey | RES SMD 1K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1223843 In Stock |
|
$0.0042 / $0.1000 | Buy Now |
DISTI #
ERJ-3GEYJ102V
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-3GEYJ102V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0033 / $0.0038 | Buy Now |
DISTI #
ERJ-3GEYJ102V
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-3GEYJ102V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0033 / $0.0038 | Buy Now |
DISTI #
65T8552
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 65T8552) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Ammo Pack | 46974 Partner Stock |
|
$0.0060 / $0.0990 | Buy Now |
DISTI #
667-ERJ-3GEYJ102V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 1Kohms 5% AEC-Q200 RoHS: Compliant | 1063680 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | ERJ Series 0603 1 kOhm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 640000Reel |
|
$0.0038 / $0.0047 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 1K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
1024994 In Stock |
|
$0.0030 / $0.0034 | Buy Now |
|
Bristol Electronics | 95960 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 148 | 1600 |
|
$0.0056 / $0.0338 | Buy Now |
DISTI #
ERJ-3GEYJ102V
|
TTI | Thick Film Resistors - SMD 0603 1Kohms 5% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 190000 In Stock |
|
$0.0036 / $0.0040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy