-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8534
|
Newark | Res, Thick Film, 86R6, 1%, 0.1W, 0603, Resistance:86.6Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-3EKF86R6V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29547 |
|
$0.0020 | Buy Now |
DISTI #
P86.6HCT-ND
|
DigiKey | RES SMD 86.6 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
71651 In Stock |
|
$0.0041 / $0.1000 | Buy Now |
DISTI #
ERJ-3EKF86R6V
|
Avnet Americas | SMD Chip Resistor, 86.6 Ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF86R6V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0032 / $0.0034 | Buy Now |
DISTI #
667-ERJ-3EKF86R6V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 86.6ohms 1% AEC-Q200 RoHS: Compliant | 27419 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_07445308
|
Arrow Electronics | Res Thick Film 0603 86.6 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2126 Container: Cut Strips | Americas - 100308 |
|
$0.0052 / $0.0054 | Buy Now |
DISTI #
V79:2366_25847863
|
Arrow Electronics | Res Thick Film 0603 86.6 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1841 | Americas - 34452 |
|
$0.0051 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0044 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 86.6 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
65000 In Stock |
|
$0.0052 / $0.0080 | Buy Now |
DISTI #
57563422
|
Verical | Res Thick Film 0603 86.6 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1613 Package Multiple: 1 Date Code: 2126 | Americas - 100308 |
|
$0.0054 | Buy Now |
DISTI #
55955959
|
Verical | Res Thick Film 0603 86.6 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1137 Package Multiple: 1 Date Code: 1841 | Americas - 34452 |
|
$0.0051 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy