-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-3EKF68R1V by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8509
|
Newark | Res, Thick Film, 68R1, 1%, 0.1W, 0603, Resistance:68.1Ohm, Resistance Tolerance:± 1%, Power Ratin... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 38475 |
|
$0.0060 / $0.0990 | Buy Now |
DISTI #
P68.1HCT-ND
|
DigiKey | RES SMD 68.1 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
76767 In Stock |
|
$0.0048 / $0.1000 | Buy Now |
DISTI #
ERJ-3EKF68R1V
|
Avnet Americas | SMD Chip Resistor, 68.1 Ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel |
15000 |
|
$0.0039 / $0.0043 | Buy Now |
DISTI #
667-ERJ-3EKF68R1V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 68.1ohms 1% AEC-Q200 RoHS: Compliant | 44103 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
70269507
|
RS | Resistor, Thick Film, Res 68.1 Ohms, Pwr-Rtg 0.1 W, Tol 1%,SMT,0603,Cut Tape | Panasonic Electronic ... more RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0090 | RFQ |
|
Future Electronics | ERJ Series 0603 68.1 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.0078 / $0.0087 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 68.1 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
74896 In Stock |
|
$0.0051 / $0.0091 | Buy Now |
|
Bristol Electronics | 34215 |
|
RFQ | ||
|
Bristol Electronics | 1449 |
|
RFQ | ||
DISTI #
ERJ-3EKF68R1V
|
TTI | Thick Film Resistors - SMD 0603 68.1ohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0040 / $0.0045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy