-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P61.9KHCT-ND
|
DigiKey | RES SMD 61.9K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
71316 In Stock |
|
$0.0041 / $0.1000 | Buy Now |
DISTI #
ERJ-3EKF6192V
|
Avnet Americas | SMD Chip Resistor, 61.9 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF6192V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0042 | Buy Now |
DISTI #
667-ERJ-3EKF6192V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 61.9Kohms 1% AEC-Q200 RoHS: Compliant | 18260 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V36:1790_11335058
|
Arrow Electronics | Res Thick Film 0603 61.9K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2407 | Americas - 50000 |
|
$0.0037 / $0.0045 | Buy Now |
DISTI #
V79:2366_28762930
|
Arrow Electronics | Res Thick Film 0603 61.9K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 2226 | Americas - 40000 |
|
Buy Now | |
DISTI #
E02:0323_02072384
|
Arrow Electronics | Res Thick Film 0603 61.9K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Date Code: 2303 | Europe - 10000 |
|
$0.0056 | Buy Now |
|
Future Electronics | ERJ Series 0603 61.9 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 65000Reel |
|
$0.0044 / $0.0051 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 61.9K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
29770 In Stock |
|
$0.0056 / $0.0082 | Buy Now |
DISTI #
79323622
|
Verical | Res Thick Film 0603 61.9K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2407 | Americas - 50000 |
|
$0.0045 | Buy Now |
DISTI #
80323022
|
Verical | Res Thick Film 0603 61.9K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1725 Package Multiple: 1 Date Code: 2226 | Americas - 40000 |
|
$0.0034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy