-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P511HCT-ND
|
DigiKey | RES SMD 511 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
63097 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
ERJ-3EKF5110V
|
Avnet Americas | SMD Chip Resistor, 511 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF5110V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 95000 |
|
$0.0032 / $0.0034 | Buy Now |
DISTI #
667-ERJ-3EKF5110V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 511ohms 1% AEC-Q200 RoHS: Compliant | 71603 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_07446075
|
Arrow Electronics | Res Thick Film 0603 511 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2230 Container: Cut Strips | Americas - 26251 |
|
$0.0049 / $0.0398 | Buy Now |
|
Future Electronics | ERJ Series 0603 511 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 90000Reel |
|
$0.0040 / $0.0050 | Buy Now |
|
Future Electronics | ERJ Series 0603 511 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0040 / $0.0050 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 511 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
150775 In Stock |
|
$0.0035 / $0.0041 | Buy Now |
DISTI #
51663526
|
Verical | Res Thick Film 0603 511 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 5000 Date Code: 1250 | Americas - 150000 |
|
$0.0059 | Buy Now |
DISTI #
62836398
|
Verical | Res Thick Film 0603 511 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1563 Package Multiple: 1 Date Code: 2230 | Americas - 26251 |
|
$0.0049 / $0.0080 | Buy Now |
|
Bristol Electronics | 31183 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy