-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4621
|
Newark | Res, Thick Film, 422R, 1%, 0.1W, 0603, Resistance:422Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-3EKF4220V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28632 |
|
$0.0020 | Buy Now |
DISTI #
P422HCT-ND
|
DigiKey | RES SMD 422 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
60390 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
ERJ-3EKF4220V
|
Avnet Americas | SMD Chip Resistor, 422 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF4220V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 / $0.0042 | Buy Now |
DISTI #
667-ERJ-3EKF4220V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 422ohms 1% AEC-Q200 RoHS: Compliant | 77725 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_07443044
|
Arrow Electronics | Res Thick Film 0603 422 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2121 Container: Cut Strips | Americas - 31319 |
|
$0.0441 / $0.0510 | Buy Now |
DISTI #
V79:2366_25081382
|
Arrow Electronics | Res Thick Film 0603 422 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1308 | Americas - 791 |
|
$0.0023 / $0.0437 | Buy Now |
DISTI #
70269469
|
RS | Resistor, Thick Film, Res 422 Ohms, Pwr-Rtg 0.1 W, Tol 1%,SMT,0603,Cut Tape | Panasonic Electronic Components ERJ-3EKF4220V RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0070 / $0.0090 | RFQ |
|
Future Electronics | ERJ Series 0603 422 Ohm ±1% ±100 ppm/°C Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15000Reel |
|
$0.0043 / $0.0053 | Buy Now |
|
Future Electronics | ERJ Series 0603 422 Ohm ±1% ±100 ppm/°C Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0043 / $0.0053 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 422 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
74350 In Stock |
|
$0.0035 / $0.0041 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy