-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W7349
|
Newark | Res, Thick Film, 32K4, 1%, 0.1W, 0603, Reel, Resistance:32.4Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-3EKF3242V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
P32.4KHCT-ND
|
DigiKey | RES SMD 32.4K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
89129 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
ERJ-3EKF3242V
|
Avnet Americas | SMD Chip Resistor, 32.4 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF3242V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 / $0.0042 | Buy Now |
DISTI #
667-ERJ-3EKF3242V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 32.4Kohms 1% AEC-Q200 RoHS: Compliant | 52333 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_07442446
|
Arrow Electronics | Res Thick Film 0603 32.4K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1806 Container: Cut Strips | Americas - 44078 |
|
$0.0051 / $0.0920 | Buy Now |
DISTI #
V36:1790_07442446
|
Arrow Electronics | Res Thick Film 0603 32.4K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2322 | Americas - 20000 |
|
$0.0037 / $0.0050 | Buy Now |
DISTI #
V79:2366_24536564
|
Arrow Electronics | Res Thick Film 0603 32.4K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1831 | Americas - 14533 |
|
Buy Now | |
|
Future Electronics | ERJ Series 0603 32.4 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 30000Reel |
|
$0.0037 / $0.0045 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 32.4K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
64380 In Stock |
|
$0.0035 / $0.0041 | Buy Now |
DISTI #
61137989
|
Verical | Res Thick Film 0603 32.4K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1613 Package Multiple: 1 Date Code: 1806 | Americas - 44078 |
|
$0.0051 / $0.0074 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy