-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8415
|
Newark | Res, Thick Film, 3K, 1%, 0.1W, 0603, Resistance:3Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj-3Ek Series Rohs Compliant: Yes |Panasonic ERJ-3EKF3001V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 35102 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
P3.00KHCT-ND
|
DigiKey | RES SMD 3K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
105805 In Stock |
|
$0.0041 / $0.1000 | Buy Now |
DISTI #
ERJ-3EKF3001V
|
Avnet Americas | SMD Chip Resistor, 3 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF3001V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 75000 |
|
$0.0032 / $0.0034 | Buy Now |
DISTI #
667-ERJ-3EKF3001V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 3Kohms 1% Tol AEC-Q200 RoHS: Compliant | 79628 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_02070317
|
Arrow Electronics | Res Thick Film 0603 3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Date Code: 2303 | Europe - 105000 |
|
$0.0036 / $0.0039 | Buy Now |
DISTI #
V72:2272_07447791
|
Arrow Electronics | Res Thick Film 0603 3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5837 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2151 Container: Cut Strips | Americas - 5826 |
|
$0.0042 | Buy Now |
|
Future Electronics | ERJ Series 0603 3 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 15000Reel |
|
$0.0042 / $0.0049 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
180000 In Stock |
|
$0.0049 / $0.0074 | Buy Now |
DISTI #
69144545
|
Verical | Res Thick Film 0603 3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2303 | Americas - 105000 |
|
$0.0036 / $0.0039 | Buy Now |
DISTI #
60962639
|
Verical | Res Thick Film 0603 3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5826 Package Multiple: 1 Date Code: 2151 | Americas - 5826 |
|
$0.0039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy