-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P2.05KHCT-ND
|
DigiKey | RES SMD 2.05K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21575 In Stock |
|
$0.0041 / $0.1000 | Buy Now |
DISTI #
ERJ-3EKF2051V
|
Avnet Americas | SMD Chip Resistor, 2.05 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF2051V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 35000 |
|
$0.0039 / $0.0042 | Buy Now |
DISTI #
667-ERJ-3EKF2051V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 2.05Kohms 1% AEC-Q200 RoHS: Compliant | 144729 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_07450645
|
Arrow Electronics | Res Thick Film 0603 2.05K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 25000 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1809 Container: Cut Strips | Americas - 44812 |
|
$0.0040 | Buy Now |
|
Future Electronics | ERJ Series 0603 2.05 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 10000Reel |
|
$0.0044 / $0.0051 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 2.05K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
60000 In Stock |
|
$0.0048 / $0.0052 | Buy Now |
DISTI #
51648841
|
Verical | Res Thick Film 0603 2.05K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 Date Code: 1252 | Americas - 60000 |
|
$0.0062 / $0.0068 | Buy Now |
DISTI #
54443529
|
Verical | Res Thick Film 0603 2.05K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 25000 Package Multiple: 1 Date Code: 1809 | Americas - 44812 |
|
$0.0040 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
ERJ-3EKF2051V
|
TTI | Thick Film Resistors - SMD 0603 2.05Kohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 35000 In Stock |
|
$0.0037 / $0.0043 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy