-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8359
|
Newark | Res, Thick Film, 1K87, 1%, 0.1W, 0603, Resistance:1.87Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-3EKF1871V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6092 |
|
$0.0030 | Buy Now |
DISTI #
97W7281
|
Newark | Res, Thick Film, 1K87, 1%, 0.1W, 0603, Reel, Resistance:1.87Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-3EKF1871V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
P1.87KHCT-ND
|
DigiKey | RES SMD 1.87K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
91010 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
ERJ-3EKF1871V
|
Avnet Americas | SMD Chip Resistor, 1.87 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF1871V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 / $0.0042 | Buy Now |
DISTI #
667-ERJ-3EKF1871V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 1.87Kohms 1% AEC-Q200 RoHS: Compliant | 40625 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_07449753
|
Arrow Electronics | Res Thick Film 0603 1.87K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2240 Container: Cut Strips | Americas - 46261 |
|
$0.0869 / $0.0870 | Buy Now |
DISTI #
V36:1790_07449753
|
Arrow Electronics | Res Thick Film 0603 1.87K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2330 | Americas - 35000 |
|
$0.0046 / $0.0050 | Buy Now |
DISTI #
V79:2366_24536558
|
Arrow Electronics | Res Thick Film 0603 1.87K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1734 | Americas - 4239 |
|
$0.0040 / $0.0860 | Buy Now |
|
Future Electronics | ERJ Series 0603 1.87 kOhm ±1 % 0.1 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 45000Reel |
|
$0.0036 / $0.0045 | Buy Now |
|
Future Electronics | ERJ Series 0603 1.87 kOhm ±1 % 0.1 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0036 / $0.0045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy