-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W3123
|
Newark | Res, Thick Film, 14R3, 1%, 0.1W, 0603, Resistance:14.3Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-3EKF14R3V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
51W9361
|
Newark | Res, Thick Film, 14R3, 1%, 0.1W, 0603, Reel, Resistance:14.3Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-3EKF14R3V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
P14.3HCT-ND
|
DigiKey | RES SMD 14.3 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48117 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
ERJ-3EKF14R3V
|
Avnet Americas | Res Thick Film 0603 14.3 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-3EKF14R3V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0037 / $0.0042 | Buy Now |
DISTI #
667-ERJ-3EKF14R3V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 14.3ohms 1% AEC-Q200 RoHS: Compliant | 49650 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_11334935
|
Arrow Electronics | Res Thick Film 0603 14.3 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1741 Container: Cut Strips | Americas - 40181 |
|
$0.0047 / $0.0160 | Buy Now |
DISTI #
V79:2366_24572105
|
Arrow Electronics | Res Thick Film 0603 14.3 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20408 Package Multiple: 1 Date Code: 2212 | Americas - 35000 |
|
Buy Now | |
|
Future Electronics | Res Thick Film 0603 14.3 Ohm 1% 1/10W ±100ppm/°C Molded SMD Carrier T/R RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0045 / $0.0052 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 14.3 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
90000 In Stock |
|
$0.0035 / $0.0041 | Buy Now |
DISTI #
51683232
|
Verical | Res Thick Film 0603 14.3 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 5000 Date Code: 1410 | Americas - 90000 |
|
$0.0044 / $0.0050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy