-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P12.7HCT-ND
|
DigiKey | RES SMD 12.7 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29549 In Stock |
|
$0.0041 / $0.1000 | Buy Now |
DISTI #
ERJ-3EKF12R7V
|
Avnet Americas | Res Thick Film 0603 12.7 Ohm 1% 1/10W ?100ppm/?C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-3EKF12R7V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0042 | Buy Now |
DISTI #
667-ERJ-3EKF12R7V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 12.7ohms 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
DISTI #
V72:2272_11334922
|
Arrow Electronics | Res Thick Film 0603 12.7 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1212 Container: Cut Strips | Americas - 206 |
|
$0.0040 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0044 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 12.7 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0040 / $0.0056 | Buy Now |
|
Master Electronics | Res Thick Film 0603 12.7 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0040 / $0.0056 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 12.7 Ohms 1% 1/10W 100PPM AECQ200 | 0 |
|
$0.0069 / $0.0090 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy