-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-3EKF1071V by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W9328
|
Newark | Res, Thick Film, 1K07, 1%, 0.1W, 0603, Reel, Resistance:1.07Kohm, Resistance Tolerance:± 1%, Powe... more RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0010 | Buy Now |
DISTI #
53W4509
|
Newark | Res, Thick Film, 1K07, 1%, 0.1W, 0603, Resistance:1.07Kohm, Resistance Tolerance:± 1%, Power Rati... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4759 |
|
$0.0020 | Buy Now |
DISTI #
P1.07KHCT-ND
|
DigiKey | RES SMD 1.07K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1793 In Stock |
|
$0.0048 / $0.1000 | Buy Now |
DISTI #
ERJ-3EKF1071V
|
Avnet Americas | SMD Chip Resistor, 1.07 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Ree... more RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0042 | Buy Now |
DISTI #
667-ERJ-3EKF1071V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 1.07Kohms 1% AEC-Q200 RoHS: Compliant | 95348 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_07448639
|
Arrow Electronics | Res Thick Film 0603 1.07K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 28571 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2206 Container: Cut Strips | Americas - 46524 |
|
$0.0034 / $0.0035 | Buy Now |
DISTI #
V79:2366_24536546
|
Arrow Electronics | Res Thick Film 0603 1.07K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1743 | Americas - 27347 |
|
Buy Now | |
DISTI #
70269386
|
RS | Resistor, Thick Film, Res 1.07 Kilohms, Pwr-Rtg 0.1 W, Tol 1%,SMT,0603,Cut Tape | Panasonic Electron... more RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0060 | RFQ |
|
Future Electronics | Res Thick Film 0603 1.07K Ohm 1% 1/10W +/-100ppm/ßC Molded SMD Punched Carrier RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.0036 / $0.0042 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 1.07K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
65000 In Stock |
|
$0.0045 / $0.0088 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy