-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P17405CT-ND
|
DigiKey | RES 0.82 OHM 1% 1/4W 0603 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20345 In Stock |
|
$0.0342 / $0.2900 | Buy Now |
DISTI #
ERJ-3BQFR82V
|
Avnet Americas | SMD Chip Resistor, 820 Milliohm, ? 1%, 250 mW, 0603 [1608 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-3BQFR82V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0412 / $0.0449 | Buy Now |
DISTI #
667-ERJ-3BQFR82V
|
Mouser Electronics | Current Sense Resistors - SMD .82 OHM 1% 1/4W RoHS: Compliant | 8727 |
|
$0.0360 / $0.2900 | Buy Now |
DISTI #
V72:2272_11334840
|
Arrow Electronics | Res Thick Film 0603 0.82 Ohm 1% 0.25W(1/4W) 0ppm/°C to 300ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1848 Container: Cut Strips | Americas - 60 |
|
$0.0028 / $0.0116 | Buy Now |
|
Future Electronics | Current Sense Resistors - SMD .82 OHM 1% 1/4W RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0343 / $0.0389 | Buy Now |
DISTI #
60612669
|
Verical | Res Thick Film 0603 0.82 Ohm 1% 0.25W(1/4W) 0ppm/°C to 300ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2112 | Americas - 10000 |
|
$0.0517 / $0.0590 | Buy Now |
DISTI #
ERJ-3BQFR82V
|
TTI | Current Sense Resistors - SMD .82 OHM 1% 1/4W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0410 / $0.0440 | Buy Now |
|
Master Electronics | Res Thick Film 0603 0.82 Ohm 1% 0.25W(1/4W) 0ppm/°C to 300ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0386 / $0.0454 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 820m Ohms 1% 1/4W 300PPM AECQ200 | 0 |
|
$0.0393 / $0.0479 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy