-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK2224
|
Newark | Res, R56, 1%, 0.25W, Thick Film, 0603, Resistance:0.56Ohm, Product Range:Erj-3B Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:1.6Mm Rohs Compliant: Yes |Panasonic ERJ-3BQFR56V RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0570 | Buy Now |
DISTI #
P17402CT-ND
|
DigiKey | RES 0.56 OHM 1% 1/4W 0603 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8968 In Stock |
|
$0.0350 / $0.3100 | Buy Now |
DISTI #
ERJ-3BQFR56V
|
Avnet Americas | SMD Chip Resistor, 560 Milliohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-3BQFR56V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0397 / $0.0449 | Buy Now |
DISTI #
667-ERJ-3BQFR56V
|
Mouser Electronics | Current Sense Resistors - SMD .56 OHM 1% 1/4W RoHS: Compliant | 8430 |
|
$0.0360 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0477 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5000 In Stock |
|
$0.0386 / $0.0454 | Buy Now |
DISTI #
ERJ-3BQFR56V
|
TTI | Current Sense Resistors - SMD .56 OHM 1% 1/4W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0283 / $0.0387 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5000 In Stock |
|
$0.0386 / $0.0454 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy