Part Details for ERJ-2RKF7500X-CUT TAPE by Panasonic Electronic Components
Results Overview of ERJ-2RKF7500X-CUT TAPE by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-2RKF7500X-CUT TAPE Information
ERJ-2RKF7500X-CUT TAPE by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
HDC3021QDEHRQ1 | Texas Instruments | Automotive 0.5% RH digital humidity sensor with removable tape cover 8-WSON -40 to 125 | |
HDC2021DEBR | Texas Instruments | 2% RH ultra-low-power digital relative humidity sensor, tape cover 6-WSON -40 to 125 |
Price & Stock for ERJ-2RKF7500X-CUT TAPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70265602
|
RS | Resistor, Thick Film, Res 750 Ohms, Pwr-Rtg 0.1 W, Tol 1%,SMT,0402,Cut Tape | Panasonic Electronic C... more RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0040 / $0.0050 | RFQ |