-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W9193
|
Newark | Res, Thick Film, 590R, 1%, 0.1W, 0402, Reel, Resistance:590Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-2RKF5900X Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
P590LCT-ND
|
DigiKey | RES SMD 590 OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
78882 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
ERJ-2RKF5900X
|
Avnet Americas | SMD Chip Resistor, 590 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF5900X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
667-ERJ-2RKF5900X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 590ohms 1% AEC-Q200 RoHS: Compliant | 71257 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V79:2366_25847826
|
Arrow Electronics | Res Thick Film 0402 590 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 32049 Package Multiple: 1 Date Code: 1534 | Americas - 32049 |
|
Buy Now | |
DISTI #
70269328
|
RS | Resistor, Thick Film, Res 590 Ohms, Pwr-Rtg 0.1 W, Tol 1%,SMT,0402,Cut Tape | Panasonic Electronic Components ERJ-2RKF5900X RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0050 / $0.0060 | RFQ |
|
Future Electronics | Thickfilm Surface Mount Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0029 / $0.0035 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 590 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
19850 In Stock |
|
$0.0024 / $0.0029 | Buy Now |
DISTI #
55870561
|
Verical | Res Thick Film 0402 590 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 32049 Package Multiple: 1 Date Code: 1534 | Americas - 32049 |
|
$0.0030 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy