-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W9146
|
Newark | Res, Thick Film, 4K53, 1%, 0.1W, 0402, Reel, Resistance:4.53Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-2RKF4531X RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0020 | Buy Now |
DISTI #
P4.53KLCT-ND
|
DigiKey | RES SMD 4.53K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
62504 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
ERJ-2RKF4531X
|
Avnet Americas | SMD Chip Resistor, 4.53 kOhm, ? 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF4531X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0027 / $0.0029 | Buy Now |
DISTI #
667-ERJ-2RKF4531X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 4.53Kohms 1% AEC-Q200 RoHS: Compliant | 36255 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V79:2366_25081770
|
Arrow Electronics | Res Thick Film 0402 4.53K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1837 | Americas - 3150822 |
|
Buy Now | |
DISTI #
V72:2272_07450270
|
Arrow Electronics | Res Thick Film 0402 4.53K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2215 Container: Cut Strips | Americas - 44403 |
|
$0.0028 | Buy Now |
|
Future Electronics | ERJ Series 0402 4.53 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 100000Reel |
|
$0.0030 / $0.0034 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 4.53K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
27795 In Stock |
|
$0.0036 / $0.0058 | Buy Now |
DISTI #
50853548
|
Verical | Res Thick Film 0402 4.53K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3126 Package Multiple: 1 Date Code: 1837 | Americas - 3150822 |
|
$0.0018 | Buy Now |
DISTI #
69743511
|
Verical | Res Thick Film 0402 4.53K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2273 Package Multiple: 1 Date Code: 2215 | Americas - 44403 |
|
$0.0028 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy