-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4275
|
Newark | Res, Thick Film, 221K, 1%, 0.1W, 0402, Resistance:221Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-2RKF2213X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1537 |
|
$0.0040 / $0.0980 | Buy Now |
DISTI #
51W9010
|
Newark | Res, Thick Film, 221K, 1%, 0.1W, 0402, Reel, Resistance:221Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-2RKF2213X RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
81AC8403
|
Newark | Thick Film Chip Res, 0402, 1/16W 1%, 221Kohm, 100Ppm, 7 Inch Reel Rohs Compliant: Yes |Panasonic ERJ-2RKF2213X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
P221KLCT-ND
|
DigiKey | RES SMD 221K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
197441 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
ERJ-2RKF2213X
|
Avnet Americas | SMD Chip Resistor, 221 kOhm, ? 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF2213X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0027 / $0.0029 | Buy Now |
DISTI #
667-ERJ-2RKF2213X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 221Kohms 1% AEC-Q200 RoHS: Compliant | 44944 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_02074739
|
Arrow Electronics | Res Thick Film 0402 221K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks Date Code: 2320 | Europe - 50000 |
|
$0.0026 | Buy Now |
DISTI #
V72:2272_07444581
|
Arrow Electronics | Res Thick Film 0402 221K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1801 Container: Cut Strips | Americas - 45590 |
|
$0.0028 | Buy Now |
DISTI #
V79:2366_28763052
|
Arrow Electronics | Res Thick Film 0402 221K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 2219 | Americas - 10000 |
|
Buy Now | |
|
Future Electronics | ERJ Series 0402 221 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 190000Reel |
|
$0.0030 / $0.0034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy