-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W2996
|
Newark | Res, Thick Film, 20R5, 1%, 0.1W, 0402, Resistance:20.5Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-2RKF20R5X Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0030 | Buy Now |
DISTI #
51W8994
|
Newark | Res, Thick Film, 20R5, 1%, 0.1W, 0402, Reel, Resistance:20.5Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-2RKF20R5X Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
P20.5LCT-ND
|
DigiKey | RES SMD 20.5 OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13332 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
ERJ-2RKF20R5X
|
Avnet Americas | Res Thick Film 0402 20.5 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-2RKF20R5X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
667-ERJ-2RKF20R5X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 20.5ohms 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
DISTI #
V72:2272_11334235
|
Arrow Electronics | Res Thick Film 0402 20.5 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2314 Container: Cut Strips | Americas - 39900 |
|
$0.0869 / $0.0920 | Buy Now |
DISTI #
V79:2366_27198452
|
Arrow Electronics | Res Thick Film 0402 20.5 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1643 | Americas - 14493 |
|
$0.0025 / $0.0860 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 | 0 |
|
$0.0030 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 20.5 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
50000 In Stock |
|
$0.0024 / $0.0029 | Buy Now |
DISTI #
67174304
|
Verical | Res Thick Film 0402 20.5 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2273 Package Multiple: 1 Date Code: 2314 | Americas - 39900 |
|
$0.0869 / $0.0889 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy