Part Details for ERJ-2RKF2000X-CUT TAPE by Panasonic Electronic Components
Overview of ERJ-2RKF2000X-CUT TAPE by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20166NP | Renesas Electronics Corporation | Converters, HWQFN, /Tape & Reel | |
R2A20150NP | Renesas Electronics Corporation | Converters, HWQFN, /Tape & Reel | |
HA1631D04MMEL-E | Renesas Electronics Corporation | Comparators, LSOP, /Embossed Tape |
Price & Stock for ERJ-2RKF2000X-CUT TAPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70265464
|
RS | Resistor, Thick Film, Res 200 Ohms, Pwr-Rtg 0.1 W, Tol 1%,SMT,0402,Cut Tape | Panasonic Electronic Components ERJ-2RKF2000X-Cut Tape RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 23097 |
|
$0.0030 | Buy Now |