-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W2990
|
Newark | Res, Thick Film, 1K8, 1%, 0.1W, 0402, Reel, Resistance:1.8Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-2RKF1801X RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
P1.80KLCT-ND
|
DigiKey | RES SMD 1.8K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
172072 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
ERJ-2RKF1801X
|
Avnet Americas | SMD Chip Resistor, 1.8 kOhm, ? 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF1801X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 / $0.0029 | Buy Now |
DISTI #
667-ERJ-2RKF1801X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 1.8Kohms 1% AEC-Q200 RoHS: Compliant | 122772 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_11334384
|
Arrow Electronics | Res Thick Film 0402 1.8K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2114 Container: Cut Strips | Americas - 7 |
|
$0.0019 | Buy Now |
|
Future Electronics | ERJ Series 0402 1.8 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 280000Reel |
|
$0.0030 / $0.0034 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 1.8K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
136865 In Stock |
|
$0.0033 / $0.0041 | Buy Now |
DISTI #
51649162
|
Verical | Res Thick Film 0402 1.8K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 10000 Date Code: 1510 | Americas - 130000 |
|
$0.0043 / $0.0053 | Buy Now |
DISTI #
69268002
|
Verical | Res Thick Film 0402 1.8K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10417 Package Multiple: 1 Date Code: 2306 | Americas - 27900 |
|
$0.0030 | Buy Now |
|
Bristol Electronics | Min Qty: 148 | 28725 |
|
$0.0034 / $0.0338 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy