Part Details for ERJ-2RKF1203X by Panasonic Electronic Components
Results Overview of ERJ-2RKF1203X by Panasonic Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-2RKF1203X Information
ERJ-2RKF1203X by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERJ-2RKF1203X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W0583
|
Newark | Res, Thick Film, 120K, 1%, 0.1W, 0402, Reel, Resistance:120Kohm, Resistance Tolerance:± 1%, Power... more RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
90W2965
|
Newark | Res, Thick Film, 120K, 1%, 0.1W, 0402, Resistance:120Kohm, Resistance Tolerance:± 1%, Power Ratin... more RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0030 | Buy Now |
DISTI #
P120KLCT-ND
|
DigiKey | RES SMD 120K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
81945 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
ERJ-2RKF1203X
|
Avnet Americas | SMD Chip Resistor, 120 kOhm, ? 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0030 / $0.0030 | Buy Now |
DISTI #
667-ERJ-2RKF1203X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 120Kohms 1% AEC-Q200 RoHS: Compliant | 325392 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_11334196
|
Arrow Electronics | Res Thick Film 0402 120K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 35714 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2435 Container: Cut Strips | Americas - 45395 |
|
$0.0028 | Buy Now |
|
Future Electronics | ERJ Series 0402 120 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.0054 / $0.0059 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 120K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
50000 In Stock |
|
$0.0030 / $0.0038 | Buy Now |
DISTI #
87100313
|
Verical | Res Thick Film 0402 120K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 35714 Package Multiple: 1 Date Code: 2435 | Americas - 45395 |
|
$0.0028 | Buy Now |
|
Bristol Electronics | 26433 |
|
RFQ |