-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8224
|
Newark | Thick Film Chip Res, 0402, 1/16W 1%, 105Kohm, 100Ppm, 7 Inch Reel Rohs Compliant: Yes |Panasonic ERJ-2RKF1053X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
P105KLCT-ND
|
DigiKey | RES SMD 105K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
138585 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
ERJ-2RKF1053X
|
Avnet Americas | SMD Chip Resistor, 105 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF1053X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
667-ERJ-2RKF1053X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 105Kohms 1% AEC-Q200 RoHS: Compliant | 82104 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 0402 105Kohms 1% AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 70000Reel |
|
$0.0029 / $0.0036 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 105K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
227813 In Stock |
|
$0.0024 / $0.0029 | Buy Now |
|
Bristol Electronics | Min Qty: 148 | 10000 |
|
$0.0056 / $0.0338 | Buy Now |
|
Bristol Electronics | 14348 |
|
RFQ | ||
DISTI #
ERJ-2RKF1053X
|
TTI | Thick Film Resistors - SMD 0402 105Kohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0027 / $0.0037 | Buy Now |
DISTI #
SMC-ERJ-2RKF1053X
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 525 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy