-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W8881
|
Newark | Res, Thick Film, 1K05, 1%, 0.1W, 0402, Reel, Resistance:1.05Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-2RKF1051X Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
P1.05KLCT-ND
|
DigiKey | RES SMD 1.05K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
89803 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
ERJ-2RKF1051X
|
Avnet Americas | SMD Chip Resistor, 1.05 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF1051X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 90000 |
|
$0.0022 / $0.0024 | Buy Now |
DISTI #
667-ERJ-2RKF1051X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 1.05Kohms 1% AEC-Q200 RoHS: Compliant | 28377 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
70267919
|
RS | Resistor, Thick Film, Res 1.05 Kilohms, Pwr-Rtg 0.1 W, Tol 1%,SMT,0402,Cut Tape | Panasonic Electronic Components ERJ-2RKF1051X RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0050 / $0.0060 | RFQ |
|
Future Electronics | ERJ Series 0402 1.05 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0029 / $0.0036 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 1.05K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
69850 In Stock |
|
$0.0024 / $0.0029 | Buy Now |
DISTI #
ERJ-2RKF1051X
|
TTI | Thick Film Resistors - SMD 0402 1.05Kohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0028 / $0.0031 | Buy Now |
DISTI #
SMC-ERJ-2RKF1051X
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 338 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7000 |
|
$0.1500 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy