-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK2215
|
Newark | Thick Film Chip Res, 0402, 1/16W 0.5% Rohs Compliant: Yes |Panasonic ERJ-2RKD1803X RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
10-ERJ-2RKD1803XCT-ND
|
DigiKey | RES 180K OHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18920 In Stock |
|
$0.0109 / $0.1300 | Buy Now |
DISTI #
ERJ-2RKD1803X
|
Avnet Americas | SMD Chip Resistor, 180 kOhm, ? 0.5%, 63 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKD1803X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0112 / $0.0122 | Buy Now |
DISTI #
667-ERJ-2RKD1803X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 Resistor 0.5% 100ppm 180KOhm RoHS: Compliant | 37439 |
|
$0.0120 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 20 Weeks | 0 |
|
$0.0130 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 180K Ohm 0.5% 0.063W(1/16W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0111 / $0.0136 | Buy Now |
DISTI #
ERJ-2RKD1803X
|
TTI | Thick Film Resistors - SMD 0402 Resistor 0.5% 100ppm 180KOhm pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0109 / $0.0131 | Buy Now |
|
Master Electronics | Res Thick Film 0402 180K Ohm 0.5% 0.063W(1/16W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0111 / $0.0136 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 180K Ohms 0.5% 1/16W 100PPM AECQ20 | 0 |
|
$0.0194 / $0.0237 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy