-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERJ-2RHD6801XTR-ND
|
DigiKey | RES 6.8K OHM 0.5% 1/16W 0402 Min Qty: 20000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0153 | Buy Now |
DISTI #
ERJ-2RHD6801X
|
Avnet Americas | SMD Chip Resistor, 6.8 kOhm, ? 0.5%, 63 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RHD6801X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
DISTI #
667-ERJ-2RHD6801X
|
Mouser Electronics | Thick Film Resistors - SMD 6.8 kOhms, 0402 1/16W 0.5% RoHS: Compliant | 40790 |
|
$0.0110 / $0.1300 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 6.8 kOhms, 0402 1/16W 0.5% RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 20 Weeks | 0 |
|
$0.0130 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 6.8K Ohm 0.5% 0.063W(1/16W) ±50ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0115 / $0.0143 | Buy Now |
|
Master Electronics | Res Thick Film 0402 6.8K Ohm 0.5% 0.063W(1/16W) ±50ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0115 / $0.0143 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 6.8K Ohms 0.5% 1/16W 50PPM AECQ200 | 0 |
|
$0.0202 / $0.0246 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy