Part Details for ERJ-2RHD2552X by Panasonic Electronic Components
Overview of ERJ-2RHD2552X by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-2RHD2552X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERJ-2RHD2552XTR-ND
|
DigiKey | RES 25.5K OHM 0.5% 1/16W 0402 Min Qty: 20000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0153 | Buy Now |
DISTI #
ERJ-2RHD2552X
|
Avnet Americas | SMD Chip Resistor, 25.5 kOhm, ? 0.5%, 63 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RHD2552X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
DISTI #
667-ERJ-2RHD2552X
|
Mouser Electronics | Thick Film Resistors - SMD Thick Film Chip Res, 0402, 1/16W 0.5% RoHS: Compliant | 0 |
|
$0.0120 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 20 Weeks | 0 |
|
$0.0130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0115 / $0.0143 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0115 / $0.0143 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 25.5K Ohms 0.5% 1/16W 50PPM AECQ20 | 0 |
|
$0.0202 / $0.0246 | RFQ |
Part Details for ERJ-2RHD2552X
ERJ-2RHD2552X CAD Models
ERJ-2RHD2552X Part Data Attributes
|
ERJ-2RHD2552X
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-2RHD2552X
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |