-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W8797
|
Newark | Thick Film Chip Res, 0402, 1/16W 0.5% Rohs Compliant: Yes |Panasonic ERJ-2RHD2400X RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
57AK2199
|
Newark | Thick Film Chip Res, 0402, 1/16W 0.5% Rohs Compliant: Yes |Panasonic ERJ-2RHD2400X RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0300 | Buy Now |
DISTI #
10-ERJ-2RHD2400XTR-ND
|
DigiKey | RES 240 OHM 0.5% 1/16W 0402 Min Qty: 20000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0153 | Buy Now |
DISTI #
ERJ-2RHD2400X
|
Avnet Americas | SMD Chip Resistor, 240 Ohm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RHD2400X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
DISTI #
667-ERJ-2RHD2400X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 240ohms 0.5%AEC-Q200 RoHS: Compliant | 10799 |
|
$0.0120 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 20 Weeks | 0 |
|
$0.0130 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 240 Ohm 0.5% 0.063W(1/16W) ±50ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0111 / $0.0136 | Buy Now |
|
Bristol Electronics | Min Qty: 148 | 8650 |
|
$0.0056 / $0.0338 | Buy Now |
|
Master Electronics | Res Thick Film 0402 240 Ohm 0.5% 0.063W(1/16W) ±50ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0111 / $0.0136 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy