-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-2RHD1581X-ND
|
DigiKey | RES 1.58K OHM 0.5% 1/16W 0402 Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0169 | Buy Now |
DISTI #
ERJ-2RHD1581X
|
Avnet Americas | Thick Film Chip Resistor - Tape and Reel (Alt: ERJ-2RHD1581X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
DISTI #
667-ERJ-2RHD1581X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 Resistor 0.5% 50ppm 1.58KOhm RoHS: Compliant | 0 |
|
$0.0120 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks | 0 |
|
$0.0130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0115 / $0.0143 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0115 / $0.0143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ-2RHD1581X
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-2RHD1581X
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |