-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W7185
|
Newark | Res, Thick Film, 75R, 5%, 0.1W, 0402, Reel, Resistance:75Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-2GEJ750X RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
P75JCT-ND
|
DigiKey | RES SMD 75 OHM 5% 1/10W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
471774 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
ERJ-2GEJ750X
|
Avnet Americas | SMD Chip Resistor, 75 Ohm, ? 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-2GEJ750X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0023 / $0.0025 | Buy Now |
DISTI #
667-ERJ-2GEJ750X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 75ohms 5% AEC-Q200 RoHS: Compliant | 129078 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_02914386
|
Arrow Electronics | Res Thick Film 0402 75 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks Date Code: 2246 | Europe - 90000 |
|
$0.0027 | Buy Now |
DISTI #
V36:1790_11333955
|
Arrow Electronics | Res Thick Film 0402 75 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2433 | Americas - 10000 |
|
$0.0021 / $0.0024 | Buy Now |
|
Future Electronics | ERJ Series 0402 75 Ohm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0025 / $0.0029 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 75 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
330000 In Stock |
|
$0.0022 / $0.0032 | Buy Now |
DISTI #
66051716
|
Verical | Res Thick Film 0402 75 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2246 | Americas - 90000 |
|
$0.0027 | Buy Now |
DISTI #
53793255
|
Verical | Res Thick Film 0402 75 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 8929 Package Multiple: 1 Date Code: 1737 | Americas - 45864 |
|
$0.0031 / $0.0035 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ-2GEJ750X
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-2GEJ750X
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |