-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W8740
|
Newark | Res, Thick Film, 6R8, 5%, 0.1W, 0402, Reel, Resistance:6.8Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-2GEJ6R8X Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
P6.8JCT-ND
|
DigiKey | RES SMD 6.8 OHM 5% 1/10W 0402 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
55270 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
ERJ-2GEJ6R8X
|
Avnet Americas | SMD Chip Resistor, 6.8 Ohm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-2GEJ6R8X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0025 | Buy Now |
DISTI #
667-ERJ-2GEJ6R8X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 6.8ohms 5% Tol AEC-Q200 RoHS: Compliant | 66660 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | Res Thick Film 0402 6.8 Ohm 5% 1/10W -100ppm/°C to 600ppm/°C Molded SMD RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 10000Reel |
|
$0.0027 / $0.0033 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 6.8 Ohm 5% 0.1W(1/10W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
70000 In Stock |
|
$0.0021 / $0.0024 | Buy Now |
|
Bristol Electronics | 9980 |
|
RFQ | ||
DISTI #
ERJ-2GEJ6R8X
|
TTI | Thick Film Resistors - SMD 0402 6.8ohms 5% Tol AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0034 / $0.0037 | Buy Now |
|
Master Electronics | Res Thick Film 0402 6.8 Ohm 5% 0.1W(1/10W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
70000 In Stock |
|
$0.0021 / $0.0024 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy