-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W7175
|
Newark | Res, Thick Film, 5R1, 5%, 0.1W, 0402, Reel, Resistance:5.1Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-2GEJ5R1X Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
P5.1JCT-ND
|
DigiKey | RES SMD 5.1 OHM 5% 1/10W 0402 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
559983 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
ERJ-2GEJ5R1X
|
Avnet Americas | SMD Chip Resistor, 5.1 Ohm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-2GEJ5R1X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0022 / $0.0025 | Buy Now |
DISTI #
667-ERJ-2GEJ5R1X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 5.1ohms 5% Tol AEC-Q200 RoHS: Compliant | 229798 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07451069
|
Arrow Electronics | Res Thick Film 0402 5.1 Ohm 5% 0.1W(1/10W) -100ppm/°C to 600ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 27778 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1806 Container: Cut Strips | Americas - 32053 |
|
$0.0027 / $0.0036 | Buy Now |
DISTI #
70267907
|
RS | Resistor, Thick Film, Res 5.1 Ohms, Pwr-Rtg 0.1 W, Tol 5%,SMT,0402,Cut Tape | Panasonic Electronic Components ERJ-2GEJ5R1X RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0040 / $0.0050 | RFQ |
|
Future Electronics | ERJ Series 0402 5.1 Ohm 0.1 W ±5 % -100/+600 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0028 / $0.0034 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 5.1 Ohm 5% 0.1W(1/10W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
680000 In Stock |
|
$0.0021 / $0.0024 | Buy Now |
DISTI #
67180581
|
Verical | Res Thick Film 0402 5.1 Ohm 5% 0.1W(1/10W) -100ppm/°C to 600ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 30000 Package Multiple: 10000 | Americas - 680000 |
|
$0.0050 | Buy Now |
DISTI #
26730021
|
Verical | Res Thick Film 0402 5.1 Ohm 5% 0.1W(1/10W) -100ppm/°C to 600ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 27778 Package Multiple: 1 Date Code: 1806 | Americas - 32053 |
|
$0.0027 / $0.0036 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy