-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W8713
|
Newark | Res, 3M, 5%, 0.1W, Thick Film, 0402, Resistance:3Mohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-2GEJ305X RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
P3.0MJCT-ND
|
DigiKey | RES SMD 3M OHM 5% 1/10W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
69319 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
ERJ-2GEJ305X
|
Avnet Americas | SMD Chip Resistor, 3 MOhm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film - Tape and Reel (Alt: ERJ-2GEJ305X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0025 | Buy Now |
DISTI #
667-ERJ-2GEJ305X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 3Mohms 5% Tol AEC-Q200 RoHS: Compliant | 147091 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | ERJ-2G Series 3 Mohms ±5% 0.1 W -400/ +150ppm/°C 0402 Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks | 0 |
|
$0.0026 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 3M Ohm 5% 0.1W(1/10W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
80000 In Stock |
|
$0.0021 / $0.0024 | Buy Now |
DISTI #
ERJ-2GEJ305X
|
TTI | Thick Film Resistors - SMD 0402 3Mohms 5% Tol AEC-Q200 pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
C1S600600742290
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: No Container: Cut Tape | 3700 |
|
$0.0018 / $0.0107 | Buy Now |
|
Master Electronics | Res Thick Film 0402 3M Ohm 5% 0.1W(1/10W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
80000 In Stock |
|
$0.0021 / $0.0024 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 3M Ohms 5% 1/10W 150PPM AECQ200 | 0 |
|
$0.0052 / $0.0068 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy