-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4146
|
Newark | Res, Thick Film, 15R, 5%, 0.1W, 0402, Resistance:15Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-2GEJ150X RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14062 |
|
$0.0020 | Buy Now |
DISTI #
51W8682
|
Newark | Resistor, Thick Film, 0402, 15Ohm, 5%, 100Mw, Full Reel, Resistance:15Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-2GEJ150X RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
P15JCT-ND
|
DigiKey | RES SMD 15 OHM 5% 1/10W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28820 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
ERJ-2GEJ150X
|
Avnet Americas | SMD Chip Resistor, 15 Ohm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-2GEJ150X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0025 | Buy Now |
DISTI #
667-ERJ-2GEJ150X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 15ohms 5% AEC-Q200 RoHS: Compliant | 1457287 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
A03:0893_07126889
|
Arrow Electronics | Res Thick Film 0402 15 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Date Code: 2335 | Asia - 10000 |
|
$0.0026 | Buy Now |
DISTI #
V72:2272_11334159
|
Arrow Electronics | Res Thick Film 0402 15 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5882 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2124 Container: Cut Strips | Americas - 5882 |
|
$0.0013 / $0.0440 | Buy Now |
DISTI #
70267880
|
RS | Resistor, Thick Film, Res 15 Ohms, Pwr-Rtg 0.1 W, Tol 5%,SMT,0402,Cut Tape | Panasonic Electronic Components ERJ-2GEJ150X RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0040 / $0.0050 | RFQ |
|
Future Electronics | Res Thick Film 0402 15 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks | 0 |
|
$0.0026 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 15 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
478500 In Stock |
|
$0.0021 / $0.0024 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy