-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-2GEJ100X by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P10JCT-ND
|
DigiKey | RES SMD 10 OHM 5% 1/10W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
478777 In Stock |
|
$0.0037 / $0.1000 | Buy Now |
DISTI #
ERJ-2GEJ100X
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ? 5%, 100 mW, 0402 [1005 Metric], Thick Film, High Reliability - Tape and... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel |
210000 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
65T8245
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ? 5%, 100 mW, 0402 [1005 Metric], Thick Film, High Reliability - Product ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Ammo Pack |
5631 Partner Stock |
|
$0.0060 / $0.0990 | Buy Now |
DISTI #
667-ERJ-2GEJ100X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 10ohms 5% AEC-Q200 RoHS: Compliant | 54429 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | ERJ Series 0402 10 Ohm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel |
90000 Reel |
|
$0.0046 / $0.0051 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 10 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
60000 In Stock 200000 On Order |
|
$0.0030 / $0.0041 | Buy Now |
|
Bristol Electronics | 162789 |
|
RFQ | ||
DISTI #
ERJ-2GEJ100X
|
TTI | Thick Film Resistors - SMD 0402 10ohms 5% AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 60000 In Stock |
|
$0.0033 / $0.0036 | Buy Now |
|
Velocity Electronics | Our Stock | 10 |
|
RFQ | |
|
Master Electronics | Res Thick Film 0402 10 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
60000 In Stock 200000 On Order |
|
$0.0030 / $0.0041 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ-2GEJ100X
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-2GEJ100X
Panasonic Electronic Components
Select a part to compare: |
Samacsys Manufacturer | Panasonic |