-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-2BWFR075X by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W0580
|
Newark | Thick Film Chip R,0402,ultra Low Ohmic1% Rohs Compliant: Yes |Panasonic ERJ-2BWFR075X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0820 | Buy Now |
DISTI #
P.075ATCT-ND
|
DigiKey | RES 0.075 OHM 1% 1/4W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10393 In Stock |
|
$0.0558 / $0.3100 | Buy Now |
DISTI #
ERJ-2BWFR075X
|
Avnet Americas | SMD Chip Resistor, 75 Milliohm, ? 1%, 250 mW, 0402 [1005 Metric], Thick Film, High Power - Tape and ... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0712 / $0.0769 | Buy Now |
DISTI #
667-ERJ-2BWFR075X
|
Mouser Electronics | Current Sense Resistors - SMD 0402 0.075ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 18256 |
|
$0.0660 / $0.2500 | Buy Now |
|
Future Electronics | ERJ Series 0402 0.75 Ohm 0.25 W ±1 % ±300ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel |
10000 Reel |
|
$0.1410 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 0.075 Ohm 1% 0.25W(1/4W) 0ppm/°C to 300ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0708 / $0.0804 | Buy Now |
DISTI #
ERJ-2BWFR075X
|
TTI | Current Sense Resistors - SMD 0402 0.075ohm 1% Curr Sense AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0560 / $0.0650 | Buy Now |
|
Master Electronics | Res Thick Film 0402 0.075 Ohm 1% 0.25W(1/4W) 0ppm/°C to 300ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0708 / $0.0804 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.1126 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy