There are no models available for this part yet.
Overview of ERJ-2BSFR20X-CUT TAPE by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJ-2BSFR20X-CUT TAPE by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70269188
|
RS | Resistor, Thick Film, Res 0.2 Ohms, Pwr-Rtg 0.166 W, Tol 1%,SMT,0402,Cut Tape | Panasonic Electronic Components ERJ-2BSFR20X-Cut Tape RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8475 |
|
$0.0740 / $0.0950 | Buy Now |