Part Details for ERJ-1TYJ824U by Panasonic Electronic Components
Results Overview of ERJ-1TYJ824U by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-1TYJ824U Information
ERJ-1TYJ824U by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERJ-1TYJ824U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W6760
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 820 Kohm, 1 W, - 5%, 200 V Rohs Compliant: Y... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
PT820KXCT-ND
|
DigiKey | RES SMD 820K OHM 5% 1W 2512 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6670 In Stock |
|
$0.1193 / $0.5000 | Buy Now |
DISTI #
ERJ-1TYJ824U
|
Avnet Americas | Res Thick Film 2512 820K Ohm 5% 1W ?200ppm/?C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1104 / $0.1207 | Buy Now |
DISTI #
667-ERJ-1TYJ824U
|
Mouser Electronics | Thick Film Resistors - SMD 2512 820Kohms 5% Tol AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks | 0 |
|
$0.2360 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 820K Ohm 5% 1W ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1052 / $0.1194 | Buy Now |
|
Master Electronics | Res Thick Film 2512 820K Ohm 5% 1W ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1052 / $0.1194 | Buy Now |
Part Details for ERJ-1TYJ824U
ERJ-1TYJ824U CAD Models
ERJ-1TYJ824U Part Data Attributes
|
ERJ-1TYJ824U
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-1TYJ824U
Panasonic Electronic Components
Select a part to compare: |
Samacsys Manufacturer | Panasonic |