Part Details for ERJ-1TYJ131U by Panasonic Electronic Components
Overview of ERJ-1TYJ131U by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-1TYJ131U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT130XCT-ND
|
DigiKey | RES SMD 130 OHM 5% 1W 2512 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.1061 / $0.6100 | Buy Now |
DISTI #
ERJ-1TYJ131U
|
Avnet Americas | SMD Chip Resistor, 130 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-1TYJ131U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1055 / $0.1194 | Buy Now |
DISTI #
667-ERJ-1TYJ131U
|
Mouser Electronics | Thick Film Resistors - SMD 2512 130ohms 5% AEC-Q200 RoHS: Compliant | 4185 |
|
$0.1060 / $0.6000 | Buy Now |
|
Future Electronics | ERJ Series 2512 130 Ohm 1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1230 / $0.1310 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 130 Ohm 5% 1W ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
12058 In Stock |
|
$0.0995 / $0.1167 | Buy Now |
DISTI #
ERJ-1TYJ131U
|
TTI | Thick Film Resistors - SMD 2512 130ohms 5% AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1030 / $0.1190 | Buy Now |
|
Master Electronics | Res Thick Film 2512 130 Ohm 5% 1W ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
12058 In Stock |
|
$0.0995 / $0.1167 | Buy Now |
Part Details for ERJ-1TYJ131U
ERJ-1TYJ131U CAD Models
ERJ-1TYJ131U Part Data Attributes:
|
ERJ-1TYJ131U
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-1TYJ131U
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |