-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R1362
|
Newark | Thick Film Resistor, 1.2 Ohm, 1W, 1%, Resistance:1.2Ohm, Product Range:Erj-1Tr Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:6.4Mm Rohs Compliant: Yes |Panasonic ERJ-1TRQF1R2U RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1760 / $0.2340 | Buy Now |
DISTI #
PT1.2YCT-ND
|
DigiKey | RES 1.2 OHM 1% 1W 2512 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14317 In Stock |
|
$0.1659 / $0.9400 | Buy Now |
DISTI #
ERJ-1TRQF1R2U
|
Avnet Americas | SMD Chip Resistor, 1.2 Ohm, ? 1%, 1 W, 2512 [6432 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-1TRQF1R2U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1765 / $0.1923 | Buy Now |
DISTI #
667-ERJ-1TRQF1R2U
|
Mouser Electronics | Current Sense Resistors - SMD 2512 1.2ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 4282 |
|
$0.1650 / $0.6700 | Buy Now |
|
Future Electronics | ERJ Series 2512 1.2 Ohm 1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks Container: Reel | 8000Reel |
|
$0.1600 / $0.1700 | Buy Now |
|
Future Electronics | ERJ Series 2512 1.2 Ohm 1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Cut Tape/Mini-Reel | 4000Cut Tape/Mini-Reel |
|
$0.3150 / $0.5500 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 1.2 Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
4000 In Stock |
|
$0.1653 / $0.1839 | Buy Now |
DISTI #
ERJ-1TRQF1R2U
|
TTI | Current Sense Resistors - SMD 2512 1.2ohm 1% Curr Sense AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1660 / $0.1760 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$0.5000 / $0.7700 | Buy Now |
|
Master Electronics | Res Thick Film 2512 1.2 Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
4000 In Stock |
|
$0.1653 / $0.1839 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy