-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT750KAFCT-ND
|
DigiKey | RES SMD 750K OHM 1% 1W 2512 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12408 In Stock |
|
$0.1824 / $0.9300 | Buy Now |
DISTI #
ERJ-1TNF7503U
|
Avnet Americas | SMD Chip Resistor, 750 kOhm, ? 1%, 1 W, 2512 [6332 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-1TNF7503U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1918 / $0.2090 | Buy Now |
DISTI #
667-ERJ-1TNF7503U
|
Mouser Electronics | Thick Film Resistors - SMD 2512 750Kohms 1% Tol AEC-Q200 RoHS: Compliant | 3998 |
|
$0.1820 / $1.0300 | Buy Now |
DISTI #
V72:2272_11333589
|
Arrow Electronics | Res Thick Film 2512 750K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1908 Container: Cut Strips | Americas - 1770 |
|
$0.0085 / $0.0372 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks | 0 |
|
$0.2220 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 750K Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1869 / $0.2060 | Buy Now |
DISTI #
32319616
|
Verical | Res Thick Film 2512 750K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 148 Package Multiple: 1 Date Code: 1908 | Americas - 1770 |
|
$0.0085 / $0.0137 | Buy Now |
|
Master Electronics | Res Thick Film 2512 750K Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1869 / $0.2060 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 750K Ohms 1% 1W 100PPM AECQ200 | 0 |
|
$0.2061 / $0.2370 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy