-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-1TNF4992U by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-1TNF4992U-ND
|
DigiKey | RES SMD 49.9K OHM 1% 1W 2512 Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2144 | Buy Now |
DISTI #
ERJ-1TNF4992U
|
Avnet Americas | SMD Chip Resistor, 49.9 kOhm, ? 1%, 1 W, 2512 [6332 Metric], Thick Film, Precision - Tape and Reel (... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1932 / $0.2112 | Buy Now |
DISTI #
667-ERJ-1TNF4992U
|
Mouser Electronics | Thick Film Resistors - SMD 2512 49.9Kohms 1% AEC-Q200 RoHS: Compliant | 1717 |
|
$0.2130 / $1.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks | 0 |
|
$0.4120 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 49.9K Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1869 / $0.2060 | Buy Now |
|
Master Electronics | Res Thick Film 2512 49.9K Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1869 / $0.2060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy