Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
DigiKey
|
RES SMD 475 OHM 1% 1W 2512
Min Qty:
4000
Lead time:
22 Weeks
Container:
Tape & Reel (TR)
|
Limited Supply - Call
|
|
$0.2347
|
Buy Now
|
|
|
Avnet Americas
|
Res Thick Film 2512 475 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-1TNF4750U)
RoHS:
Compliant
Min Qty:
4000
Package Multiple:
4000
Lead time:
22 Weeks, 0 Days
Container:
Reel
|
0
|
-
4,000
$0.2090
-
8,000
$0.2048
-
16,000
$0.2019
-
24,000
$0.1961
-
32,000
$0.1918
-
40,000
$0.1882
-
400,000
$0.1846
|
$0.1846 / $0.2090
|
Buy Now
|
|
DISTI #
667-ERJ-1TNF4750U
|
Mouser Electronics
|
Thick Film Resistors - SMD 2512 475ohms 1% AEC-Q200
RoHS:
Compliant
|
0
|
|
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
4000
Package Multiple:
4000
Lead time:
22 Weeks
|
0
|
|
$0.2220
|
Buy Now
|
|
|
Onlinecomponents.com
|
Res Thick Film 2512 475 Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R
RoHS:
Compliant
|
0
|
-
4,000
$0.2122
-
8,000
$0.2031
-
12,000
$0.2000
-
28,000
$0.1970
-
52,000
$0.1941
|
$0.1941 / $0.2122
|
Buy Now
|
|
|
Master Electronics
|
Res Thick Film 2512 475 Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R
RoHS:
Compliant
|
0
|
-
4,000
$0.2122
-
8,000
$0.2031
-
12,000
$0.2000
-
28,000
$0.1970
-
52,000
$0.1941
|
$0.1941 / $0.2122
|
Buy Now
|
|
|
Ozdisan Elektronik
|
RES.(6432) 2512 475 Ohms 1% 1W 100PPM AECQ200
|
0
|
|
$0.2139 / $0.2460
|
RFQ
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Panasonic Electronic Components
VS
-