-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W6160
|
Newark | Nrfnd 04/19/2022 Rohs Compliant: Yes |Panasonic ERJ-1TNF2430U RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
PT243AFCT-ND
|
DigiKey | RES SMD 243 OHM 1% 1W 2512 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1556 In Stock |
|
$0.1857 / $1.0600 | Buy Now |
DISTI #
ERJ-1TNF2430U
|
Avnet Americas | SMD Chip Resistor, 243 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-1TNF2430U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1846 / $0.2090 | Buy Now |
DISTI #
667-ERJ-1TNF2430U
|
Mouser Electronics | Thick Film Resistors - SMD 2512 243ohms 1% AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks | 0 |
|
$0.2220 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 243 Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1941 / $0.2122 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 2910 |
|
$0.0975 / $0.4875 | Buy Now |
|
Quest Components | 2328 |
|
$0.1300 / $0.6500 | Buy Now | |
|
Master Electronics | Res Thick Film 2512 243 Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1941 / $0.2122 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 243 Ohms 1% 1W 100PPM AECQ200 | 0 |
|
$0.2139 / $0.2460 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy